Descriptions of Siemens 3SU11520AB601BA0 provided by its distributors.
ILLUMINATED PUSHBUTTON, 22MM, METAL WHITE, MOMENTARY WITH HOLDER 1NO LED 24VAC/DC
Illuminated pushbutton, 22 mm, round, metal, shiny, white, pushbutton
Siemens Industry Inc Illuminated Pushbutton Mom Wht Flush
Siemens Illuminated pushbutton, white - 3SU11520AB601BA0
Pushbutton, white, illuminated (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1152-0AB60-1BA0
Pb Switch, Spst-No, 10A, 500V, Screw; Product Range:Sirius Act 3Su Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Illumination Colour:White; Contact Voltage Dcrohs Compliant: Yes |Siemens 3SU1152-0AB60-1BA0
Illuminated pushbutton, 22mm, white
SIRIUS Act Illuminated Push-Button Complete Metal, Glossy, White 1NO 10 A 500 V IP20/IP66/IP67/IP69/IP69K
Siemens 3SU11520AB601BA0 SIRIUS ACT Illuminated Pushbutton. Siemens SIRIUS ACT Illuminated Pushbutton, Complete Round, Series: 3SU11, 22 mm, 1NO, Silver Alloy Contact, Momentary Contact Mode, Flat Button Operator, LED Lamp, Bezel/Housing: Metal, Solder Pin, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP20/IP66/IP67/IP69/IP69K, Front Plate/Panel Mount, Metal, Shiny, Silver/White, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU11520AB601BA0 ILLUMINATED PUSHBUTTON, MOM, WHT, FLUSH. Catalog Description: Illuminated pushbutton, 22mm, round, metal, shiny, white, flat button, momentary contact type, with holder, 1NO, led module, with integrated led 24V AC/DC, screw terminal.