Descriptions of Siemens 3SU11520AB401BA0 provided by its distributors.
Illuminated pushbutton, 22 mm, round, metal, shiny, green, pushbutton
Pb Switch, Spst-No, 10A, 500V, Screw; Product Range:Sirius Act 3Su Series; Contact Configuration:Spst-No; Switch Operation:Momentary; Contact Current Max:10A; Contact Voltage Ac Nom:500V; Illumination Colour:Green; Contact Voltage Dcrohs Compliant: Yes |Siemens 3SU1152-0AB40-1BA0
Siemens 3SU11520AB401BA0 SIRIUS ACT Illuminated Pushbutton. SIRIUS Illuminated Pushbutton Unit, Round, 22 mm Size, 1NO Contact Configuration, Momentary Contact Mode, Flat Button Operator, LED Lamp, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K Enclosure, Metal, Shiny, Green, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU11520AB401BA0 ILLUMINATED PUSHBUTTON, MOM, GRN, FLUSH. Catalog Description: Illuminated pushbutton, 22mm, round, metal, shiny, green, flat button, momentary contact type, with holder, 1NO, led module, with integrated led 24V AC/DC, screw terminal.