Descriptions of Siemens 3SU11520AB301BA0 provided by its distributors.
Pushbutton Switch, SPST, Momentary, 500VDC, Screw Terminal, Panel Mount
ILLUMINATED PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, YELLOW, PUSHBUTTON, FLAT, MOMENTARY CONT
Siemens Industry Inc Illuminated Pushbutton Mom Yel Flush
Siemens Illuminated pushbutton, yellow - 3SU11520AB301BA0
3SU1 ILLUMINATED 3SU1 PUSHBUTTON, MOMENTARY, YELLOW, FLUSH
Pushbutton, yellow, illuminated (yellow), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1152-0AB30-1BA0
SIRIUS Act Illuminated Push-Button Complete Metal, Glossy, Yellow 1NO 10 A 500 V IP20/IP66/IP67/IP69/IP69K
Siemens 3SU1152-0AB30-1BA0 (3SU11520AB301BA0), Illuminated Pushbutton, 22Mm, Round, Metal, Shiny, Yellow, Flat Button, Momentary Contact Type, With Holder, 1No, Led Module, With Integrated Led 24V Ac/Dc, Screw Terminal