Descriptions of Siemens 3SU11502BM601NA0 provided by its distributors.
SIRIUS Act Toggle Switch Complete Metal, Glossy, White, 3 Positions, 45°, Panel Mount
Siemens 3SU11502BM601NA0 SIRIUS Illuminated Selector Switch. SIRIUS Illuminated Selector Switch, Round, 22 mm Size, 2NO Contact Configuration, Momentary Contact Mode, Short Handle Operator, 3 Positions, 2 x 45 deg, Return on Left to Right Throw, Bezel/Housing: Metal, Screw Connection, NEMA 1/2/3/3R/4/4X/12/13/IP20/IP66/IP67/IP69/IP69K Enclosure, Front Plate Mounting, Metal, Shiny, White, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU11502BM601NA0 SEL SW, 3POS, MOM, SHORT HANDLE, WHT. Catalog Description: Selector switch, can be illum., 22mm, round, metal, shiny, black, white, short selector switch, 3 switch positions i-o-ii, momentary contact type, actuating angle 2x45 deg., 10 30h/12h/13 30h, with holder, 1NO, 1NO, screw terminal.