Descriptions of Siemens 3SU11502BF601BA0 provided by its distributors.
SIRIUS Act Toggle Switch Complete Metal, Glossy, White, 2 Positions, 90°, Panel Mount
SELECTOR SWITCH, ILLUMINABLE, 22MM, METAL WHITE, 2 POSITIONS O-I LATCHING WITH HOLDER 1NO
Siemens 3SU11502BF601BA0 SIRIUS ACT rotary Switch 22mm metal latching
Siemens Selector switch, O-I, black, white - 3SU11502BF601BA0
Siemens Industry Inc Sel Sw 2Pos Mtnd Short Handle Wht
Selector switch, illuminable, 22 mm, rou, Position: 2
Toggle switch, 1 Form A (N/O), 22 mm, round, white, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1150-2BF60-1BA0
Selector Sw, Spst-No, 10A, 500V, Screw; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Contact Current Max:10A; Switch Terminals:Screw; Product Range:Sirius Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1150-2BF60-1BA0
SWITCH SELECT 2POS SPST 10A 500V
Siemens 3SU11502BF601BA0 Non-Illuminated Selector Switch. SIRIUS Illuminated Selector Switch, Round, 22 mm Size, 1NO Contact Configuration, Latching/Short Handle Operator, 2 Positions, 90 deg Throw, Bezel/Housing: Metal, Screw Connection, NEMA 1/2/3/3R/4/4X/12/13/IP20/IP66/IP67/IP69/IP69K Enclosure, Front Plate Mounting, Metal, Shiny, White, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU1150-2BF60-1BA0 (D) SEL SW, 2POS, MTND, SHORT HANDLE, WHT. Catalog Description: Selector switch, can be illum., 22mm, round, metal, shiny, black, white, short selector switch, 2 switch positions o-i, latching, actuating angle 90 deg., 10 30h/13 30h, with holder, 1NO, screw terminal.