Descriptions of Siemens 3SU11501HA201CG0 provided by its distributors.
Push Button, 22mm, Red, Metal Bezel, Contact Rating: 10A @ 600V AC, 1A @ 600V DC
Siemens 3SU1150-1HA20-1CG0 (3SU11501HA201CG0), Em. Stop Mushroom Pushbutton, 22Mm, Round, Metal, Shiny, Red, 40Mm, Latching, Pull To Unlatch, With Yellow Backing Plate, Inscription Emergency Stop, With Holder, 1Nc, Screw Terminal
Contact Configuration = 1NC / Actuator Type = Mushroom Pushbutton / Switching Function = Pull-to-Release / Contact Current = 10 A / Contact Voltage = 500 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = 3SU1
Siemens 3SU11501HA201CG0 SIRIUS ACT Non-Illuminated Push-Pull Switch. SIRIUS Complete Non-Illuminated Pushbutton Unit, Round, 22 mm, 40 mm, 1NC, Positive Latching/Pull-to-Unlatch Contact Mode, Mushroom Head Operator, Bezel/Housing: Metal, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K, Metal, Shiny, Red, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU11501HA201CG0 EMERG-STOP, PUSH PULL RED MH CAP O40MM. Catalog Description: Em. stop mushroom pushbutton, 22mm, round, metal, shiny, red, 40mm, latching, pull to unlatch, with yellow backing plate, inscription emergency stop, with holder, 1NC, screw terminal.