Descriptions of Siemens 3SU11501BA201CA0 provided by its distributors.
PUSHBUTTON SWITCH, MUSHROOM, 500V 10A, LATCHING RED, 1NC, SCREW, 3SU1 SERIES
MUSHROOM PUSHBUTTON, 22 MM, ROUND, METAL, SHINY, RED, 40 MM, LATCHING, PULL-TO-UNLATCH MECHA
Mushroom pushbutton, unlit, latching, 1 Form B (N/C), waistband R, red, front ring silver, mounting Ø 22.3 mm, 3SU1150-1BA20-1CA0
Siemens 3SU1150-1BA20-1CA0 (3SU11501BA201CA0), Mushroom Pushbutton, 22Mm, Round, Metal, Shiny, Red, 40Mm, Latching, Pull To Unlatch, With Holder, 1Nc, Screw Terminal
Siemens Complete Non-Illuminated Pushbutton Unit, Round, 22 mm, 40 mm, 1NC, Latching/Pull to Unlatch Contact Mode, Mushroom Head Operator, Bezel/Housing: Metal, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K, Metal, Shiny, Red, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity