Siemens 3SU11500BB101BA0

Pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0BB10-1BA0
$ 52.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11500BB101BA0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2020-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU11500BB101BA0 provided by its distributors.

Pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0BB10-1BA0
Siemens 3SU1150-0BB10-1BA0 (3SU11500BB101BA0), Pushbutton, 22Mm, Round, Metal, Shiny, Black, Raised Button, Momentary Contact Type, With Holder, 1No, Screw Terminal
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Raised Pushbutton / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 500 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Black / Metallic / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = SIRIUS ACT / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1150-0BB10-1BA0