Siemens 3SU11500AB401BA0

Pushbutton, green, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB40-1BA0
$ 40.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11500AB401BA0.

Newark

Datasheet4 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Siemens 3SU11500AB401BA0 provided by its distributors.

Pushbutton, green, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB40-1BA0
Pb Switch, Spst-No, 10A, 500V, Screw; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Contact Current Max:10A; Switch Terminals:Screw; Product Range:Sirius Act 3Su Rohs Compliant: Yes |Siemens 3SU1150-0AB40-1BA0
Siemens 3SU1150-0AB40-1BA0 (3SU11500AB401BA0), Pushbutton, 22Mm, Round, Metal, Shiny, Green, Flat Button, Momentary Contact Type, With Holder, 1No, Screw Terminal
Siemens 3SU11500AB401BA0 SIRIUS Non-Illuminated Pushbutton. SIRIUS Complete Non-Illuminated Pushbutton Unit, Round, 22 mm, 1NO, Momentary Contact Mode, Flat Button Operator, Bezel/Housing: Metal, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K, Metal, Shiny, Green, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU1150-0AB40-1BA0 PUSHBUTTON, MOM, GRN, FLUSH. Catalog Description: Pushbutton, 22mm, round, metal, shiny, green, flat button, momentary contact type, with holder, 1NO, screw terminal.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1150-0AB40-1BA0