Siemens 3SU11500AB201CA0

Pushbutton, red, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB20-1CA0
$ 40.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11500AB201CA0.

Newark

Datasheet4 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU11500AB201CA0 provided by its distributors.

Pushbutton, red, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB20-1CA0
Siemens 3SU1150-0AB20-1CA0 (3SU11500AB201CA0), Pushbutton, 22Mm, Round, Metal, Shiny, Red, Flat Button, Momentary Contact Type, With Holder, 1Nc, Screw Terminal
Pb Switch, Spst-Nc, 10A, 500V, Screw; Switch Operation:Momentary; Contact Configuration:Spst-Nc; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Contact Current Max:10A; Switch Terminals:Screw; Product Range:Sirius Act 3Su Rohs Compliant: Yes |Siemens 3SU1150-0AB20-1CA0
Siemens Industry Inc Pushbutton Mom Red Flush
Siemens Pushbutton, red - 3SU11500AB201CA0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1150-0AB20-1CA0