Siemens 3SU11300AB201BA0

Pb Switch, Spst-no, 10A, 500V, Screw
$ 63.41
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11300AB201BA0.

Newark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-11-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-05-31

Descriptions

Descriptions of Siemens 3SU11300AB201BA0 provided by its distributors.

PB SWITCH, SPST-NO, 10A, 500V, SCREW
Siemens 3SU1130-0AB20-1BA0 (3SU11300AB201BA0), Pushbutton, 22Mm, Round, Plastic With Metal Front Ring, Red, Flat Button, Momentary Contact Type, With Holder, 1No, Screw Terminal
Pushbutton, 22mm, round, red, 1NO
Siemens RNV_NA 3SU1130-0AB20-1BA0 - 3SU11300AB201BA0
PB SWITCH, SPST-NO, 10A, 500V, SCREW; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 500V; Contact Voltage DC Nom: 500V; Contact Current Max: 10A; Switch Terminals: Screw; Product Range: SIRIUS ACT 3SU Series; SVHC: No SVHC (12-Jan-2017); Actuator / Cap Colour: Red; Contact Current AC Max: 10A; Contact Voltage VAC: 500V; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 22mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1130-0AB20-1BA0