Siemens 3SU11020AB403BA0

Illuminated Pushbutton Switch Momentary Green, 1NO 230V 10A, Spring, 3SU1 Series
$ 116.875
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11020AB403BA0.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.22%

Supply Chain

Introduction Date2018-08-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SU11020AB403BA0 provided by its distributors.

ILLUMINATED PUSHBUTTON SWITCH MOMENTARY GREEN, 1NO 230V 10A, SPRING, 3SU1 SERIES
ILLUMINATED PUSHBUTTON, 22 MM, ROUND, PLASTIC, GREEN, PUSHBUTTON, FLAT, MOMENTARY CONTACT TY
Siemens 3SU1102-0AB40-3BA0 (3SU11020AB403BA0), Illuminated Pushbutton, 22Mm, Round, Plastic, Green, Flat Button, Momentary Contact Type, With Holder, 1No, Led Module, With Integrated Led 24V Ac/Dc, Spring-Type Terminal
Siemens Illuminated Pushbutton Unit, Round, 22 mm Size, 1NO Contact Configuration, Momentary Contact Mode, Flat Operator, LED Lamp, Spring Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K Enclosure, Plastic, Black, Green, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1102-0AB40-3BA0