Siemens 3SU11004BF111BA0

Keylock Switch, 2 Positions, SPST, Latched, Screw Terminal, Round Actuator, Panel Mount
$ 133.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU11004BF111BA0.

Newark

Datasheet4 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2019-11-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3SU11004BF111BA0 provided by its distributors.

Keylock Switch, 2 Positions, SPST, Latched, Screw Terminal, Round Actuator, Panel Mount
Pb Switch, Spst-No, 10A, 500Vac, Screw; Switch Operation:Latching; Contact Configuration:Spst-No; Product Range:Sirius Act 3Su Series; No. Of Switch Positions:2 Position; Switch Terminals:Screw; Contact Current Max:10A; Contact Rohs Compliant: Yes |Siemens 3SU1100-4BF11-1BA0
Siemens 3SU1100-4BF11-1BA0 (3SU11004BF111BA0), Ronis Key-Operated Switch, 22Mm, Round, Plastic, Lock No. Sb30, With 2 Keys, 2 Switch Positions O-I, Latching, 10 30H/13 30H, Key Removal Pos. O+I, With Holder, 1No, Screw Terminal, Possible Special Locks Sb31, 421, 455
Positions = 2 / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 1NO / Termination Type = Screw Terminal / Illumination = No / Operating Temperature Max. °C = 70 / Length mm = 49.7 / Operating Temperature Min. °C = -25 / Series = SIRIUS ACT / Switching Function = Latching Function / Housing Material = Plastic / Indexing Angle ° = 90 / Lock Type = Ronis SB30

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1100-4BF11-1BA0