Descriptions of Siemens 3SU11002BF601BA0 provided by its distributors.
SELECTOR SWITCH, ILLUMINABLE, 22MM, PLASTIC WHITE, 2 POSITIONS O-I LATCHING WITH HOLDER 1NO
Siemens 3SU11002BF601BA0 SIRIUS ACT toggle Switch 22mm round plastic illuminated
Siemens Selector switch, O-I, black, white - 3SU11002BF601BA0
Siemens Industry Inc Sel Sw 2Pos Mtnd Short Handle Wht
Selector switch, illuminable, 22 mm, round, plastic, white, selector switch, short, 2 switch positions
Toggle switch, 1 Form A (N/O), 22 mm, round, white, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1100-2BF60-1BA0
Selector Sw, Spst-No, 10A, 500V, Screw; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Contact Current Max:10A; Switch Terminals:Screw; Product Range:Sirius Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1100-2BF60-1BA0
Siemens 3SU1100-2BF60-1BA0 转换开关
SWITCH SELECT 2POS SPST 10A 500V
Contact Voltage = 500 V / Actuator Type = Handle / Illumination = Yes / Contact Current = 10 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Black / White / Width mm = 32.3 / Indexing Angle ° = 90 / Series = SIRIUS ACT / Protection Rating = IP20 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Switching Function = Latching Function / Height mm = 40 / Positions = 2 / Depth mm = 49.7