Siemens 3SU10522CC500AA0

Selector switch, illuminable, 22 mm, round, metal, shiny, blue
$ 46.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10522CC500AA0.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU10522CC500AA0 provided by its distributors.

Selector switch, illuminable, 22 mm, round, metal, shiny, blue
Toggle switch, illuminable, groping, waistband round, blue, front ring silver, 45°, mounting Ø 22.3 mm, 3SU1052-2CC50-0AA0
Siemens 3SU1052-2CC50-0AA0 (3SU10522CC500AA0), Selector Switch, Can Be Illum., 22Mm, Round, Metal, Shiny, Blue, Long Selector Switch, 2 Switch Positions O-I, Momentary Contact Type, Actuating Angle 45 Deg.,10 30H/12H

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1052-2CC50-0AA0