Siemens 3SU10522BM600AA0

Selector Switch, Illuminable, 22MM, Round, Metal, White, Short, 3 Switch Positions I-o-ii
$ 25.163
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10522BM600AA0.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.70%

Supply Chain

Introduction Date2019-10-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Siemens 3SU10522BM600AA0 provided by its distributors.

SELECTOR SWITCH, ILLUMINABLE, 22MM, ROUND, METAL, WHITE, SHORT, 3 SWITCH POSITIONS I-O-II
Toggle switch, illuminable, groping, waistband round, white, front ring silver, 2 x 45°, mounting Ø 22.3 mm, 3SU1052-2BM60-0AA0
Switch Actuator, 22Mm Selector Sw, White; For Use With:Siemens 22Mm Selector Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12; Product Range:Sirius Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1052-2BM60-0AA0
Siemens 3SU1052-2BM60-0AA0 (3SU10522BM600AA0), Selector Switch, Can Be Illum., 22Mm, Round, Metal, Shiny, Black, White, Short Selector Switch, 3 Switch Positions I-O-Ii, Momentary Contact Type, Actuating Angle 2X45 Deg., 10 30H/12H/13 30H

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 052-2BM60-0AA0
  • 3SU1052-2BM60-0AA0