Siemens 3SU10522BF100AA0

Illuminable Selector Switch, 22 Mm, Round, Metal Shiny, Black, Selector Switch Short, 2 Swit
$ 18.405
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10522BF100AA0.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.52%

Supply Chain

Introduction Date2018-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3SU10522BF100AA0 provided by its distributors.

ILLUMINABLE SELECTOR SWITCH, 22 MM, ROUND, METAL SHINY, BLACK, SELECTOR SWITCH SHORT, 2 SWIT
Toggle switch, illuminable, latching, waistband round, black, front ring silver, 90°, mounting Ø 22.3 mm, 3SU1052-2BF10-0AA0
Siemens 3SU1052-2BF10-0AA0 (3SU10522BF100AA0), Selector Switch. Can Be Illum.. 22Mm. Round. Metal. Shiny. Black. Short Selector Switch. 2 Switch Positions O-I. Latching. Actuating Angle 90 Deg.. 10 30H/13 30H
Siemens Illuminated Selector Switch, Round, 22 mm Size, Short Lever Operator, 2 Positions, 90 deg Throw, LED Lamp, Bezel/Housing: Metal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K Enclosure, Metal, Shiny, Black, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1 052-2BF10-0AA0
  • 3SU1052-2BF10-0AA0