Siemens 3SU10510AB300AA0

Illuminated Pushbutton, 22MM, Round, Metal, Yellow, Flat Button, Momentary Contact Type
$ 16.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10510AB300AA0.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-45.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-03-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU10510AB300AA0 provided by its distributors.

ILLUMINATED PUSHBUTTON, 22MM, ROUND, METAL, YELLOW, FLAT BUTTON, MOMENTARY CONTACT TYPE
Pushbutton, illuminable, groping, waistband round, yellow, mounting Ø 22.3 mm, 3SU1051-0AB30-0AA0
Siemens Industry Inc Illuminated Pushbutton Mom Yel Flush
Siemens Illuminated pushbutton, yellow - 3SU10510AB300AA0
Siemens 3SU1051-0AB30-0AA0 押しボタンスイッチ
CONFIG SW BODY PUSHBUTTON ILLUM
Switch Actuator, Push Button Sw, Yellow; For Use With:Siemens 22Mm Pushbutton Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X; Product Range:Sirus Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1051-0AB30-0AA0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1051-0AB30-0AA0