Siemens 3SU10510AB000AA0

Ill. Pushbutton 22MM Round Metal Shiny Amber Flat Button Momentary Contact
$ 20.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10510AB000AA0.

Burklin Elektronik

Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU10510AB000AA0 provided by its distributors.

ILL. PUSHBUTTON 22MM ROUND METAL SHINY AMBER FLAT BUTTON MOMENTARY CONTACT
Siemens Industry Inc Illuminated Pushbutton Mom Amb Flush
Siemens Illuminated pushbutton, amber - 3SU10510AB000AA0
Illuminated Push Button Operator, 22 mm, Amber
Siemens 3SU1051-0AB00-0AA0 押しボタンスイッチ
CONFIG SW BODY PUSHBUTTON ILLUM
Siemens 3SU10510AB000AA0 SIRIUS Illuminated Pushbutton. SIRIUS Illuminated Pushbutton, Round, 22 mm Size, Momentary Contact Mode, Flat Button Operator, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K Enclosure, Metal, Shiny, Amber, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity. Additional Description: SIEM-3SU10510AB000AA0 ILLUMINATED PUSHBUTTON, MOM, AMB, FLUSH. Catalog Description: Illuminated pushbutton, 22mm, round, metal, shiny, amber, flat button, momentary contact type.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1051-0AB00-0AA0