Siemens 3SU10505PM010AA0

Siemens Key-operated switch BKS, I>O... - 3SU10505PM010AA0
$ 313.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10505PM010AA0.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-09-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Siemens 3SU10505PM010AA0 provided by its distributors.

Siemens Key-operated switch BKS, I>O... - 3SU10505PM010AA0
Siemens Industry Inc Key Sw 3Pos Mom Key Removal Center
Key-operated switch BKS, 22 mm, round, metal, shiny, lock number S1, with 2 keys, 3 switch positions I>O
Key switch BKS, unlit, groping, waistband round, 2 x 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-5PM01-0AA0
CONFIG SW BODY KEYLOCK NON-ILLUM
Siemens 3SU1050-5PM01-0AA0 (3SU10505PM010AA0), Bks Key-Operated Switch, 22Mm, Round, Metal, Shiny, Lock No. S1, With 2 Keys, 3Switch Positions I-O-Ii, Momentary Contact Type, Actuating Angle 2X45 Deg., 10 30H/12H/13 30H, Key Removal Pos. O

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1050-5PM01-0AA0