Siemens 3SU10504BP010AA0

Ronis Key-operated Switch, 22 Mm, Round, Metal, Shiny, Lock Number SB30, With 2 Keys, 3 Swit
$ 94.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10504BP010AA0.

Burklin Elektronik

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SU10504BP010AA0 provided by its distributors.

RONIS KEY-OPERATED SWITCH, 22 MM, ROUND, METAL, SHINY, LOCK NUMBER SB30, WITH 2 KEYS, 3 SWIT
Key switch RONIS, unlit, groping/latching, waistband round, 2 x 45°, trigger position 0, mounting Ø 22.3 mm, 3SU1050-4BP01-0AA0
Siemens 3SU1050-4BP01-0AA0 (3SU10504BP010AA0), Ronis Key-Operated Switch, 22Mm, Round, Metal, Shiny, Lock No. Sb30, With 2 Keys, 3 Switch Positions I-O-Ii, Mom. Contact Type To The Left, Latching To The Right, Actuating Angle 2X45 Deg., 10 30H/12H/13 30H, Key Removal Pos. O, Possible Special Locks Sb31, 421, 455

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1050-4BP01-0AA0