Siemens 3SU10016AA300AA0

Siemens 3SU10016AA300AA0 SIRIUS ACT indicator light 22mm yellow LED
$ 14.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10016AA300AA0.

Newark

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.54%

Descriptions

Descriptions of Siemens 3SU10016AA300AA0 provided by its distributors.

Siemens 3SU10016AA300AA0 SIRIUS ACT indicator light 22mm yellow LED
INDICATOR 22MM ILLUMINATED ROUND PLASTIC SMOOTH LENS YELLOW
Siemens Pilot Devices - 22mm Plastic
ACTUATOR, 22MM INDICATOR LIGHT, YELLOW;
SIRIUS Act Indicator Lamp Front Element Plastic, Yellow Front ring: Plastic Colour: Yellow Housing Material: Plastic Protection rating: IP69K Series: SIRIUS ACT Size: 22 mm Type: Indicator Lamp

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics