Siemens 3SU10016AA200AA0

Siemens 3SU10016AA200AA0 SIRIUS ACT indicator light red 22mm LED
$ 15.995
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10016AA200AA0.

Farnell

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.47%

Descriptions

Descriptions of Siemens 3SU10016AA200AA0 provided by its distributors.

Siemens 3SU10016AA200AA0 SIRIUS ACT indicator light red 22mm LED
Siemens 3SU10016AA200AA0 Brand: Siemens. Part Number: 3SU10016AA200AA0. Additional Description: SIEM-3SU1001-6AA20-0AA0 (D) INDICATOR LIGHT, RED, SMOOTH LENS..
SIRIUS Act Indicator Lamp Front Element Plastic, Red Front ring: Plastic Colour: Red Housing Material: Plastic Protection rating: IP69K Series: SIRIUS ACT Size: 22 mm Type: Indicator Lamp

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics