Siemens 3SU10010AB400AA0

Illuminated Pushbutton, Momentary, Green, Flush, 22MM, Plastic, 3SU1 Series
$ 10.67
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10010AB400AA0.

Farnell

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.58%

Descriptions

Descriptions of Siemens 3SU10010AB400AA0 provided by its distributors.

ILLUMINATED PUSHBUTTON, MOMENTARY, GREEN, FLUSH, 22MM, PLASTIC, 3SU1 SERIES
SIRIUS Act Illuminated Push-Button Front Element Plastic, Green Front ring: Plastic Protection rating: IP69K Series: SIRIUS ACT Switching type: Momentary Function Type: Illuminated Push-Button
Siemens Illuminated Pushbutton, Round, 22 mm Size, Momentary Contact Mode, Flat Operator, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K Enclosure, Plastic, Black, Green, Environmental Conditions: -25 to 70 deg C Operating Temperature, -40 to 80 deg C Storage Temperature, 10 to 95% Relative Humidity

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics