Siemens 3SU10005BL110AA0

Key-operated Switch, 22MM, Round, Plastic, Lock SSG10, 2 Keys, 3 Positions I-o-ii, Latching
$ 204.815
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10005BL110AA0.

Newark

Datasheet3 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2025-11-30
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Siemens 3SU10005BL110AA0 provided by its distributors.

KEY-OPERATED SWITCH, 22MM, ROUND, PLASTIC, LOCK SSG10, 2 KEYS, 3 POSITIONS I-O-II, LATCHING
Siemens Key-operated switch SIEMENS, I-O-II - 3SU10005BL110AA0
Siemens Industry Inc Key Sw 3Pos Mtnd Key Removal In All
Siemens 3SU1000-5BL11-0AA0 キースイッチヘッド
CONFIG SW BODY KEYLOCK NON-ILLUM
Switch Actuator22Mm Key-Operated Sw; For Use With:Siemens 22Mm Key-Operated Switches; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, Nema 2, Nema 3, Nema 3R, Nema 4, Nema 4X, Nema 12; Product Range:Sirus Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1000-5BL11-0AA0

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1000-5BL11-0AA0