Siemens 3SU10004WS100AA0

Id Key-operated Switch, 22 Mm, Round, Plastic, Black, Rfid, 4 Switch Positions O-i-ii-iii, A
$ 184.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10004WS100AA0.

element14 APAC

Datasheet4 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SU10004WS100AA0 provided by its distributors.

ID KEY-OPERATED SWITCH, 22 MM, ROUND, PLASTIC, BLACK, RFID, 4 SWITCH POSITIONS O-I-II-III, A
ID key switch, latching, waistband round, 3 x 45°, trigger position 0 + 1 + 2 + 3, mounting Ø 22.3 mm, 3SU1000-4WS10-0AA0
Siemens 3SU10004WS100AA0 SIRIUS Selector Switch Operator. Siemens SIRIUS Selector Switch Operator, Round, Series: 3SU1, 22 mm, Maintained Contact Mode, 4 Positions, Keyed Operator, 400 V, IP65, Surface Mount, Bezel/Housing: Plastic, -25 to 70 deg C, Plastic, Black. Additional Description: SIEM-3SU10004WS100AA0 ID KEY SW, 4POS RFID Key with code. Catalog Description: Id key-operated switch, 22mm, round, plastic, black, rfid, 4 switch positions o-i-ii-iii, actuating angle 3x45 deg., without id key.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SU1000-4WS10-0AA0