Siemens 3SU10001HB200AA0

Siemens 3SU10001HB200AA0 SIRIUS ACT EPO Switch 40mm red mushroom IP66/IP69K
$ 51.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SU10001HB200AA0.

Electro Sonic

Datasheet3 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.59%

Descriptions

Descriptions of Siemens 3SU10001HB200AA0 provided by its distributors.

Siemens 3SU10001HB200AA0 SIRIUS ACT EPO Switch 40mm red mushroom IP66/IP69K
SIRIUS Act Mushroom Push-Button Front Element Plastic, Red Front ring: Plastic Protection rating: IP69K Series: SIRIUS ACT Switching type: Latching Function Type: Mushroom Push-Button
Siemens Non-Illuminated Pushbutton, Emergency Stop Round, 22 mm, 40 mm, Momentary/Positive Latching/Rotate-to-Unlatch Contact Mode, Mushroom Head Operator, 2 Positions, Bezel/Housing: Plastic, Screw Terminal, NEMA 1/2/3/3R/4/4X/12/13/IP66/IP67/IP69/IP69K, Plastic, Black, Black/Red, Environmental Conditions: -25 to 70 deg C Operating, -40 to 80 deg C Storage, 10 to 95% Relative Humidity

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics