Siemens 3SK12111BW20

Safety Relay Output Expansion, Relay Enabling Circuits 4NO, 110-240VAC/DC, Screw Terminal
$ 432.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK12111BW20.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.25%

Supply Chain

Introduction Date2019-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SK12111BW20 provided by its distributors.

SAFETY RELAY OUTPUT EXPANSION, RELAY ENABLING CIRCUITS 4NO, 110-240VAC/DC, SCREW TERMINAL
Siemens 3SK1211-1BW20 (3SK12111BW20), Sirius Safety Relay Output Extension 4Ro With Relay Enabling Circuits 4 No Contacts + Relay Signaling Circuit 1 Nc Contact Us = 115-230 V Ac Screw Connection
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Expansion unit Assembly type: Top Hat Rail Mounting Output contact without delay: 4 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 211-1BW20
  • 3SK1211-1BW20