Siemens 3SK11221AB40

Sirius Safety Relay Basic Unit Advanced Series 3 Electronic Enabling Circuits 1 Electronic S
$ 438.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11221AB40.

Farnell

Datasheet7 pages6 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Siemens 3SK11221AB40 provided by its distributors.

SIRIUS SAFETY RELAY BASIC UNIT ADVANCED SERIES 3 ELECTRONIC ENABLING CIRCUITS 1 ELECTRONIC S
Safety relays, 3 contactless outputs (delayed switching) + 1 contactless outputs (instantaneous switching), 24 VDC, 3SK1122-1AB40
Siemens 3SK1122-1AB40 (3SK11221AB40), Sirius Safety Relay Basic Unit Advanced Series 3 Solid-State Enabling Circuits 1 Solid-State Signaling Circuit, Us = 24 V Dc Screw Terminal
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Auxiliary contacts: 1 Break Contact (NC) Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.085 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 122-1AB40
  • 3SK1122-1AB40