Siemens 3SK11212CB41

Sirius Safety Relay Basic Unit Advanced Series With Time Delay 0.05-3 S Relay Enabling Circu
$ 708.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11212CB41.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3SK11212CB41 provided by its distributors.

SIRIUS SAFETY RELAY BASIC UNIT ADVANCED SERIES WITH TIME DELAY 0.05-3 S RELAY ENABLING CIRCU
Sirius 3SK1 Configurable Safety Relay, Single Channel, 24 V dc, 4 Safety
Siemens Industry Inc Safety Relay Adv2Ins No No24VdcSpg
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens 3SK1121-2CB41 - 3SK1121-2CB41
SAFETY RELAY ADV,2INS NO+2D NO,2
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Resetting time: 0.05...3 s Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Output contact with delay: 2 Make Contacts (NO) Output contact without delay: 2 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Spring Clamp Terminals Response time: 0.11 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 121-2CB41
  • 3SK1121-2CB41