Siemens 3SK11212AB40

Sirius Safety Relay, Basic Unit, Advanced Series, 3NO Plus Relay Signalling 1NC, 24VDC
$ 582.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11212AB40.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3SK11212AB40 provided by its distributors.

SIRIUS SAFETY RELAY, BASIC UNIT, ADVANCED SERIES, 3NO PLUS RELAY SIGNALLING 1NC, 24VDC
Siemens 3SK1121-2AB40 (3SK11212AB40), Sirius Safety Relay Basic Unit Advanced Series Relay Enabling Circuits 3 No Contacts + Relay Signaling Circuit 1 Nc Contact Us = 24 V Dc Spring-Loaded Terminal
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Auxiliary contacts: 1 Break Contact (NC) Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Spring Clamp Terminals Response time: 0.11 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 121-2AB40
  • 3SK1121-2AB40