Siemens 3SK1121-1CB42 (3SK11211CB42), Sirius Safety Relay Basic Unit Advanced Series With Time Delay 0.5-30S Relay Enabling Circuits 2 Instantaneous No Contacts 2 Delayed No Contacts Us = 24 V Dc Screw Terminal
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Resetting time: 0.5...30 s Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Output contact with delay: 2 Make Contacts (NO) Output contact without delay: 2 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.11 ms