Siemens 3SK1121-2CB42

Sirius Safety Relay Basic Unit Advanced Series With Time Delay 0.5-30 S Relay Enabling Circu
$ 708.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK1121-2CB42.

IHS

Datasheet8 pages6 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3SK1121-2CB42 provided by its distributors.

SIRIUS SAFETY RELAY BASIC UNIT ADVANCED SERIES WITH TIME DELAY 0.5-30 S RELAY ENABLING CIRCU
Safety relays, 2 Form A (N/O) safety-related instantaneous switching + 2 Form A (N/O) safety-related delayed switching 0.5 - 30 s, 24 VDC, 3SK1121-2CB42
Siemens 3SK1121-2CB42 (3SK11212CB42), Sirius Safety Relay Basic Unit Advanced Series With Time Delay 0.5-30S Relay Enabling Circuits 2 Instantaneous No Contacts 2 Delayed No Contacts Us = 24 V Dc Spring-Loaded Terminal
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Resetting time: 0.5...30 s Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Output contact with delay: 2 Make Contacts (NO) Output contact without delay: 2 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Spring Clamp Terminals Response time: 0.11 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 121-2CB42
  • 3SK11212CB42