Siemens 3SK1121-1AB40

SIRIUS safety relay Basic unit Advanced series Relay enabling circuits 3 NO
$ 639.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK1121-1AB40.

IHS

Datasheet8 pages6 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Siemens 3SK1121-1AB40 provided by its distributors.

SIRIUS safety relay Basic unit Advanced series Relay enabling circuits 3 NO
CONFIGURABLE SAFETY RELAY, SINGLE CHANNEL, 24 V DC, 4 SAFETY, SIRIUS 3SK1
Siemens 3SK1121-1AB40 SIRIUS Safety relay 24V DC 5A 3 NO 1 NC screw
Relay; Safety; 24 VDC; Single Channel; Screw Terminal; 3SK Series
Siemens SIRIUS SAFETY RELAY ADV RELAYS 3... - 3SK11211AB40
SAFETY RELAYS; Available until stocks are exhausted
SIRIUS SAFETY RELAY 24DC SCREW TERMINAL
SAFETY RELAY,3NO+1NC,24VDC,SCREW
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...60 °C Design: Base unit, advanced Assembly type: Top Hat Rail Mounting Auxiliary contacts: 1 Break Contact (NC) Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.11 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SK1 121-1AB40
  • 3SK11211AB40