Siemens 3SK11111AW20

Electromechanical Relay 110/240VDC 110/240VAC ( (121.6mm 22.5mm 100mm)) Snap-On Safety Relay
$ 467.636
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SK11111AW20.

Electro Sonic

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.11%

Descriptions

Descriptions of Siemens 3SK11111AW20 provided by its distributors.

Electromechanical Relay 110/240VDC 110/240VAC ( (121.6mm 22.5mm 100mm)) Snap-On Safety Relay
RELAY, SAFETY, 230 VAC, SINGLE CHANNEL, SCREW TERMINAL, 3SK SERIES
Siemens SIRIUS SAFETY RELAY STD RELAYS 3... - 3SK11111AW20
Sirius Safety Relay 3NO/1NC 110-240VAC
Siemens Industry Inc Safety Relay3No1Nc110-230VacScrew
Safety Relay Dimensions W x H x D: 22.5 x 100 x 121.6 mm Operating temperature: -25...+60 °C Design: Base unit, standard Assembly type: Top Hat Rail Mounting Auxiliary contacts: 1 Break Contact (NC) Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP20 Service life, electric: 0.25 Mil. cycles Service life, mechanical: 10 Mil. cycles Termination type: Screw Terminal Response time: 0.015 ms

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics