Siemens 3SE7120-2DD01

SIEMENS 3SE7120-2DD01 cable-operated switch metal enclosure 2x M20 x1.5
$ 625.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SE7120-2DD01.

Farnell

Datasheet5 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.66%

CAD Models

Download Siemens 3SE7120-2DD01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-11-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Siemens 3SE7120-2DD01 provided by its distributors.

SIEMENS 3SE7120-2DD01 cable-operated switch metal enclosure 2x M20 x1.5
Grabwire, Spst, 6A, 400V, 5M Rohs Compliant: Yes |Siemens 3SE71202DD01
3SE7 Grab Wire Switch, Straight, 10m, NO/NC | Siemens 3SE71202DD01
Siemens Industry Inc Cable-Operated Switch Without Latching
Siemens CABLE-OPERATED SWITCH metal 5m, 55N - 3SE71202DD01
SIGUARD ROPE SWITCH MOMENTARY 1NO+1NC
CABLE PULL SWITCH DPST 6A 240V
Rope pulling switch Dimensions W x H x D: 52 x 105 x 42.5 mm Operating temperature: -25...+70 °C Connection: 2 x M20 Cable Entries Indexing: No Output contact: 1 Break Contact (NC) Protection rating: IP65 to IEC60529 Service life, mechanical: >1 x 10 6 switching cycles Termination type: Screw Connector M3.5, Self-Lifting Clamp Strap Cable length: 10 m

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SE71202DD01