Siemens 3SE51120CA00

Limit Switch, Spst, Plunger, 6A, 240V Rohs Compliant: Yes |Siemens 3SE51120CA00
$ 111.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SE51120CA00.

Farnell

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Siemens 3SE51120CA00 provided by its distributors.

Limit Switch, Spst, Plunger, 6A, 240V Rohs Compliant: Yes |Siemens 3SE51120CA00
SWITCH METAL ENCLOSURE 1NO/1NC SNAP-ACTION CONTACTS W/O ACTUATOR HEAD
Limit Switch Dimensions W x H x D: 40 x 78 x 38 mm Actuator button: Top plunger Connection: 1 x M20 Contact elements: 2 Snap-Action Contacts Protection rating: IP66/67 Switching contact: 1 Make Contact (NO) / 1 Break Contact (NC)

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics