Siemens 3SB3500-0DA41

Switch, part; 28.5 mm pushbtn act.; Latching; Grn flush btn; rnd mtl bzl
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic Supply3SB3500-0DA417
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3SB3500-0DA41.

TME

Datasheet80 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-10-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Switch; part; 28.5 mm pushbtn act.; Mom.; ; Grn flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Blu flush btn; rnd mtl bzl
Switch; part; 28.5 mm pushbtn act.; Mom.; ; Wht flush btn; rnd mtl bzl

Descriptions

Descriptions of Siemens 3SB3500-0DA41 provided by its distributors.

Switch, part; 28.5 mm pushbtn act.; Latching; Grn flush btn; rnd mtl bzl
Pushbutton Actuator Colour: Green Illumination: No Protection rating: IP67 Series: SIRIUS 3SB3 Shape: Round Switching type: Latching Function
SIEMENS 3SB35000DA41 Push Button, 22mm, Flush Button, Green. More details: Push Button Operator, 22mm, Push-On/Push-Off, Type of Operator Full Guard, Basic Material Metal, Head Material Polycarbonate Plastic, Bezel Nickel Plated, Brass/Zinc Die Cast, Color Green, Number of Operators 1, NEMA Rating 1, 3, 4, 4X, 12, IP Rating 67, Standards UL, CSA and CE

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3SB35000DA41