Siemens 3SB2202-4LA01, 16Mm Keyed Selector Switch Plastic, Maintained Short Lever, 1No 2 Position Complete Device Key Removable In Left Position Ul File E44653 In Vol.2 Sec.38
Key-operated Switch, complete Dimensions L x W x H: 19 x 20 mm Front ring: Plastic, black Indexing angle: 62° Switching sequence: 0-I Contacts: 1 Make Contact (NO) Housing Material: Plastic Lock: CES Protection rating: IP65 Series: 3SB2 Shape: Round Size: 16 Switching type: Latching Function Termination type: Blade Terminal 2.8 x 0.8 mm Type: Key-Operated Switch Unlocking by: Key Flush-mounted ø: 16 mm Mounting depth: 50 mm Switch positions: 2