Siemens 3RW4037-1BB14

3RW40371BB14 Soft starter Soft starter S2, 63 A, 30 kW/400 V, 40 degrees, 480-200 V AC, 110-230
$ 2,751.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW4037-1BB14.

Farnell

Datasheet7 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+3.28%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Siemens 3RW4037-1BB14 provided by its distributors.

3RW40371BB14 Soft starter Soft starter S2, 63 A, 30 kW/400 V, 40 degrees, 480-200 V AC, 110-230
SIRIUS SOFT STARTER S2 63A 30KW/400V 40 DEGR. AC 200-480V AC/DC 110-230V SCREW TERMINALS
Motor Starter Controller, 3Ph, 63A Rohs Compliant: Yes |Siemens 3RW40371BB14
Soft Starter Control voltage: 110...230 VAC/DC Deceleration time: 0...20 s Dimensions W x H x D: 45 x 125 x 149 mm Operating temperature: 0...+40 °C Start time: 0...20 s Start voltage: 40...100 % Protection rating: IP00 Series: SIRIUS Size: S2 Operating voltage: 200...480 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 037-1BB14
  • 3RW40371BB14