Siemens 3RW40361BB04

Motor Starter Controller, 3Ph, 45A Rohs Compliant: Yes |Siemens 3RW40361BB04
$ 2,323.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW40361BB04.

Farnell

Datasheet7 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Siemens 3RW40361BB04 provided by its distributors.

Motor Starter Controller, 3Ph, 45A Rohs Compliant: Yes |Siemens 3RW40361BB04
Soft starter, 3 phase, 22 kW, 45 A, 24 V (DC), 24 V (AC), 3RW4036-1BB04
Rated Power kW = 22 / Rated Current A = 45 / Operating Voltage Min. - AC V = 200 / Operating Voltage Max. - AC V = 480 / Rated Voltage AC V = 400 / Control Voltage Max. - AC V = 24 / Control Voltage Max. - DC V = 24 / Control Voltage Type = AC / Control Voltage Type = DC / Number of Phases = 3 / Deceleration Time Max. s = 20 / Start Time = 0 ... 20 s / Mounting Type = Screw / Mounting Type = Snap-On / Protection Rating = IP00 / Series = 3RW40 Series / Width mm = 55 / Height mm = 160 / Depth mm = 170

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW4 036-1BB04
  • 3RW4036-1BB04