Siemens 3RW3027-1BB04

Motor Starter Controller, 3Ph, 32A Rohs Compliant: Yes |Siemens 3RW30271BB04
$ 1,272.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW3027-1BB04.

Farnell

Datasheet6 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+98.11%

CAD Models

Download Siemens 3RW3027-1BB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RW3027-1BB04 provided by its distributors.

Motor Starter Controller, 3Ph, 32A Rohs Compliant: Yes |Siemens 3RW30271BB04
Softstart, 32A, 7.5/7.5/20Hp, 24V, 480V, Scr | Siemens 3RW30271BB04
SIRIUS soft starter S0 32 A 15 kW/400 V
Siemens 3RW3027-1BB04 Soft Starter
Siemens Industry Inc Softstart 32A75/75/20Hp24V480VScr
SOFTSTART 15KW 32A 200-480VAC, 24VAC/DC, SCREW TERMINALS
Siemens 3RW3027-1BB04, Softstarter, 32 Amps, 7.5HP @ 230V/20HP @ 460V, 24VAC/DC Control Voltage, Screw Terminals
Soft Starter SIRIUS S0 Control voltage: 24 VAC/DC Dimensions W x H x D: 45 x 125 x 150 mm Operating temperature: 0...+40 °C Start time: 0...20 s Start voltage: 40...100 % Series: SIRIUS Size: S0 Operating voltage: 200...480 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RW3 027-1BB04
  • 3RW30271BB04