Siemens 3RW30171BB04

Motor Starter Controller, 3Ph, 12.5A Rohs Compliant: Yes |Siemens 3RW30171BB04
$ 847
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW30171BB04.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Siemens 3RW30171BB04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 3RW30171BB04 provided by its distributors.

Motor Starter Controller, 3Ph, 12.5A Rohs Compliant: Yes |Siemens 3RW30171BB04
Siemens 3RW30171BB04 Soft starter 5.5kW 400V 12.5A
Siemens 3RW30 S00 12,5A 480V 24V screw - 3RW30171BB04
Siemens Industry Inc Softstart 11A3/3/75Hp24VScrw
SOFTSTART; 11A; 3/3/7.5HP; 24V; SCRW
Soft Starter SIRIUS S00 Control voltage: 24 VAC/VDC Dimensions W x H x D: 45 x 100 x 150 mm Operating temperature: 0...+40 °C Start time: 0...20 s Start voltage: 40...100 % Series: SIRIUS Size: S00 Operating voltage: 200...480 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics