Siemens 3RW30141BB14

Motor Starter Controller, 3Ph, 6.5A Rohs Compliant: Yes |Siemens 3RW30141BB14
$ 692.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RW30141BB14.

Farnell

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 3RW30141BB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Siemens 3RW30141BB14 provided by its distributors.

Motor Starter Controller, 3Ph, 6.5A Rohs Compliant: Yes |Siemens 3RW30141BB14
Siemens 3RW3014-1BB14 SIRIUS 3RW3014 Soft Starter 1.5/3.0kW
Siemens 3RW30 S00 6,5A 480V 110-230V screw - 3RW30141BB14
SIRIUS SOFT STARTER, S00, 6.5A, 110-230V
Siemens Industry Inc Softstart 48A1/1/3Hp120/230VScrw
Soft Starter SIRIUS S00 Control voltage: 110...230 VAC/VDC Dimensions W x H x D: 45 x 100 x 150 mm Operating temperature: 0...+40 °C Start time: 0...20 s Start voltage: 40...100 % Series: SIRIUS Size: S00 Operating voltage: 200...480 VAC

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics