Siemens 3RV29012E

Auxiliary Contacts, Transverse Switch, 1NO-1NC, Plug-in, Spring, 3RV2 Series
$ 30.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV29012E.

Farnell

Datasheet5 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.04%

Descriptions

Descriptions of Siemens 3RV29012E provided by its distributors.

AUXILIARY CONTACTS, TRANSVERSE SWITCH, 1NO-1NC, PLUG-IN, SPRING, 3RV2 SERIES
Auxiliary Switch, Ckt Breaker, 1No/1Nc |Siemens 3RV29012E
SIRIUS Auxiliary Switch, Transverse, 230 VAC, 2.5 A, 2 Contacts, 1NC-1NO Contact Configuration, For Use With: Size S00, S0, S2, S3 Circuit Breaker, Clamp Terminal Connection, 13 mm H x 45 mm W x 17 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics