Siemens Auxiliary Switch, Lateral, 690 V AC, 10 A, 2 Contacts, 1NC-1NO Contact Configuration, For Use With: Size S00, S0, S2, S3 Circuit Breaker, Screw Connection, 90 mm H x 9.5 mm W x 70 mm D Dimensions
Auxiliary Switch Dimensions H x W x D: 90 x 9.5 x 70 mm Dimensions W x H x D: 9.5 x 90 x 70 mm Operating temperature: -20...+60 °C Rated operating voltage: 12...690 VAC Rated operating current: 0.25 A ... 10 A Contacts: 1 Break Contact (NC) / 1 Make Contact (NO) Protection rating: IP20