Siemens 3RV27425ED10

Circuit breaker size S3 for system protection with approval circuit breaker
$ 949.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV27425ED10.

Burklin Elektronik

Datasheet5 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RV27425ED10 provided by its distributors.

Circuit breaker size S3 for system protection with approval circuit breaker
SIEMENS CIRCUIT BREAKER, SIZE S3, 30A N-RELEASE, 390A, SCREW TERMINAL
Siemens Circuit breaker UL489 30 A - 3RV27425ED10
THERMAL MAGNETIC CIRCUIT BREAKER;
Siemens 3RV2742-5ED10 (3RV27425ED10), Circuit-Breaker. Size S3. For Plant Protection. With Approval Circuit-Breaker Ul 489. Csa C22.2 No.5-02. A-Trigger 30 A. N-Trigger 390 A. Screw Connection.
Leistungsschalter, S3, Anlagenschutz, UL
RS APAC
3 Pole(s), 30A, 690VAC, Din Rail
Siemens 3RV27425ED10 SIRIUS Motor Protection Circuit Breaker. SIRIUS Motor Protection Circuit Breaker, Series: 3RV2, 690 VAC, 30 A, 15 kW Power, 50 to 60 Hz Frequency, 10 kA Interrupt, S3 Frame, Magnetic Trip, 3 Pole, 3 ph, Screw Connection, IP20 Enclosure, DIN Rail Mounting, -20 to 60 deg C, 170 mm H x 70 mm W x 176 mm D Dimensions. Additional Description: SIEM-3RV27425ED10 CIRCUIT-BREAKER. UL489 30A. Catalog Description: Circuit-breaker. size s3. for plant protection. with approval circuit-breaker ul 489. csa c22.2 no.5-02. a-trigger 30 a. n-trigger 390 a. screw connection..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 742-5ED10
  • 3RV2742-5ED10