Siemens 3RV23111HC10

Magnetic Circuit Breaker, 3 Pole(s), 8A, 690VAC, Din Rail
$ 195.968
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV23111HC10.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Siemens 3RV23111HC10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-10-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RV23111HC10 provided by its distributors.

Magnetic Circuit Breaker, 3 Pole(s), 8A, 690VAC, Din Rail
Sirius 8 A 3P Motor Protection Circuit Breaker, 100 kA, 690 V
Circuit breaker size S00 for starter combination Rated current 8 A
Siemens CIRCUIT-BREAKER SCREW CONNECTION 8A - 3RV23111HC10
Siemens Industry Inc Circuit-Breaker S00 8A No Overload
CIRCUIT-BREAKER SZ S00, FOR STARTER COMB
CIRCUIT-BREAKER SZ S00,N RELEASE,8-104A
CIRCUIT BREAKER, 3P, 8A, 690VAC;
CIRCUIT-BREAKER S00 8A NO OVERLO
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens 3RV2311-1HC10 (3RV23111HC10), Circuit-Breaker Sz S00, For Starter Combination, Rated Current 8A, N-Release 104A, Screw Connection, Standard Sw. Capacity

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2311-1HC10