Siemens 3RV20424KB10

Circuit breaker size S3 for motor protection Class 20 A-release 57.75 A
$ 1,274.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20424KB10.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Siemens 3RV20424KB10 provided by its distributors.

Circuit breaker size S3 for motor protection Class 20 A-release 57.75 A
Siemens Circuit breaker screw-type 75 A - 3RV20424KB10
THERMAL MAGNETIC CIRCUIT BREAKER;
CIRCUIT BREAKER SCREW 75A 3RV2 SERIES
3 Pole(s), 75A, 690VAC, Din Rail
Buy the Siemens 3RV2042-4KB10 - a genuine Siemens industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Siemens 3RV2042-4KB10 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2 042-4KB10
  • 3RV2042-4KB10