What’s new: Find the right parts faster with our redesigned experience

Learn more

Siemens 3RV20314UA15

Circuit Breaker Size S2 For Motor Protection, Class 10 A-release 32...40 A N-release 585 A S
$ 504.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3RV20314UA15.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.88%

CAD Models

Download Siemens 3RV20314UA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Siemens 3RV20314UA15 provided by its distributors.

CIRCUIT BREAKER SIZE S2 FOR MOTOR PROTECTION, CLASS 10 A-RELEASE 32...40 A N-RELEASE 585 A S
CIRCUIT BREAKER FOR MOTORS S2 CLASS 10 32-40A SCREW 1NO/1NC 3RV2 SERIES
Siemens CIRCUIT BREAKER, SCREW-TYPE, 40 A - 3RV20314UA15
THERMAL MAGNETIC CIRCUIT BREAKER;
3 Pole(s), 40A, 690VAC, Panel Mount/din-rail Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Siemens Motor Protection Circuit Breaker, 690 V AC, 40 A, 37 kW Power, 50/60 Hz Frequency, 4 kA Interrupt, S2 Frame, Thermal Magnetic Trip, 32 to 40/585 A Trip, 3 Pole, 3 ph, Screw Connection, 1NO-1NC Auxiliary, 18 to 3 AWG, 18 to 2 AWG Wire, IP00/IP20 Enclosure, DIN Rail/Snap-On/Threaded Mounting, -20 to 60 deg C, 140 mm H x 55 mm W x 149 mm D Dimensions

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3RV2031-4UA15